345-067-520-612

Heilind Number:EDA345-067-520-612
Manufacturer:EDAC
Manufacturer Number:345-067-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 67 positions in a single row with a pitch of .1 inch, this connector ensures precise and reliable connections. The copper alloy contact material guarantees efficient conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with this versatile connector.