MS3456W18-10SX L/C

Heilind Number:EDA345-067-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W18-10SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W18-10SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 67 positions with a single row configuration, ensuring optimal performance in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our connector for high-speed and secure data transmission in your electronic devices.