MS3456W18-10SY L/C

Heilind Number:EDA345-067-521-102
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W18-10SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W18-10SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 67 positions in a single row, ensuring seamless integration on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a contact material of Copper Alloy, it ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing offer easy, secure assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Trust in its straight mount orientation for efficient and stable connections. Upgrade your system with this essential component.