345-067-521-103

Heilind Number:EDA345-067-521-103
Manufacturer:EDAC
Manufacturer Number:345-067-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row configuration with 67 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating environments, with a straight mount orientation for easy installation. Crafted with precision, the copper alloy contact material guarantees efficient power delivery, while the .1-inch pitch and .2-inch row spacing accommodate precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a dependable choice for maintaining seamless communication pathways in your electronic systems.