345-067-521-104

Heilind Number:EDA345-067-521-104
Manufacturer:EDAC
Manufacturer Number:345-067-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 67 positions in a single row with a compact .1-inch pitch and .2-inch row spacing. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy for optimal conductivity. Its straight mount orientation makes installation a breeze, perfect for streamlined setups. Elevate your electronic projects with this essential connector.