345-067-521-107

Heilind Number:EDA345-067-521-107
Manufacturer:EDAC
Manufacturer Number:345-067-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color to your electronic setup. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable performance in any application. The 67-position connector boasts copper alloy contacts for reliable conductivity, while its .1-inch pitch and .2-inch row spacing offer seamless integration. Designed for straight mount orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.