345-067-521-112

Heilind Number:EDA345-067-521-112
Manufacturer:EDAC
Manufacturer Number:345-067-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 67 positions in a single row, this connector ensures seamless data transmission between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for seamless integration and optimized performance in your PCB assemblies.