345-067-521-158

Heilind Number:EDA345-067-521-158
Manufacturer:EDAC
Manufacturer Number:345-067-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-158

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Connector. Featuring a single row design with 67 positions, it offers seamless and secure connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it allows for efficient and compact PCB layouts. Operating smoothly in a temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this straight mount orientation connector for a hassle-free installation process. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any electronic project. Elevate your connectivity game with this essential component.