345-067-521-178

Heilind Number:EDA345-067-521-178
Manufacturer:EDAC
Manufacturer Number:345-067-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-178

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a single row with 67 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting reliability, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Whether for industrial or commercial applications, its Straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this green-hued connector.