345-067-521-402

Heilind Number:EDA345-067-521-402
Manufacturer:EDAC
Manufacturer Number:345-067-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with 67 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB connections with this essential component.