MS3456W18-12S L/C

Heilind Number:EDA345-067-521-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W18-12S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W18-12S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-404

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 67 positions, ensuring optimal connectivity for your electronic devices. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for a wide range of applications. Upgrade your setup with this essential connector and experience enhanced performance like never before.