MS3456W18-19P L/C

Heilind Number:EDA345-067-521-412
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W18-19P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W18-19P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring high-density connections with optimal space utilization. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance in various environments, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes it suitable for a diverse range of applications. Upgrade your electronic devices with this essential component for seamless and efficient connectivity.