345-067-521-488

Heilind Number:EDA345-067-521-488
Manufacturer:EDAC
Manufacturer Number:345-067-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row with a compact pitch of .1 inches, perfect for maximizing space on your board. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in the most demanding environments. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it the ideal choice for your electronic projects. Elevate your connectivity solutions with this essential component.