345-067-521-602

Heilind Number:EDA345-067-521-602
Manufacturer:EDAC
Manufacturer Number:345-067-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-602

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a total of 67 positions, ensuring efficient communication between circuit boards. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in diverse applications. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity while maintaining space efficiency on your PCB. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh environments. Upgrade your PCB setups with this essential connector, a perfect choice for demanding electronic projects.