345-067-521-603

Heilind Number:EDA345-067-521-603
Manufacturer:EDAC
Manufacturer Number:345-067-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-603

Detailed Description

Enhance your PCB connections with this high-quality green board-to-board connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliable performance even in demanding environments. With 67 positions and a pitch of .1 inches, it offers ample connectivity options for your electronic applications. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various projects in the electronics industry. Trust in its efficiency to streamline your connectivity solutions.