345-067-521-604

Heilind Number:EDA345-067-521-604
Manufacturer:EDAC
Manufacturer Number:345-067-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, a vital component in enabling seamless communication between electronic devices. Boasting a total of 67 positions organized in a single row, this connector ensures efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it features durable Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance even in challenging environments. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is not only high-performing but also versatile. Whether you're a tech enthusiast or a professional, our Board To Board PCB Connector is a must-have for your electronic projects. Choose quality, choose seamless connectivity.