345-067-521-612

Heilind Number:EDA345-067-521-612
Manufacturer:EDAC
Manufacturer Number:345-067-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-521-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Crafted with copper alloy contact material, it ensures reliable conductivity. Whether for industrial or commercial applications, this connector, in a vibrant green hue, offers a straight mount orientation, simplifying installation. Elevate your PCB assembly with this essential component.