MS3456W18-1SX L/C

Heilind Number:EDA345-067-523-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W18-1SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W18-1SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-101

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a high-performance solution designed for seamless integration. Featuring 67 positions in a single row configuration, this connector offers reliable connectivity for your circuit boards. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all environments. Each contact is made of robust Copper Alloy, providing excellent conductivity and longevity. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced performance and longevity.