345-067-523-104

Heilind Number:EDA345-067-523-104
Manufacturer:EDAC
Manufacturer Number:345-067-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-104

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 67 positions in a single row with a .1-inch pitch, it offers precise and efficient connection capabilities. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it is suitable for various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.