345-067-523-112

Heilind Number:EDA345-067-523-112
Manufacturer:EDAC
Manufacturer Number:345-067-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-112

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Featuring 67 positions in a single row with a pitch of .1 inch, it ensures efficient data transfer within your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability, even in challenging environments. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connections with this essential component.