MS3456W18-3PY L/C

Heilind Number:EDA345-067-523-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W18-3PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W18-3PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. With a sleek green design and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transfer, with a current rating of 3 A. Featuring 67 positions in a single row with a pitch of .1 in, this connector offers seamless integration between circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and stable connections in your designs.