345-067-523-602

Heilind Number:EDA345-067-523-602
Manufacturer:EDAC
Manufacturer Number:345-067-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board Connector. Designed for seamless integration, this high-performance connector boasts a 3A amperage, making it ideal for powering various electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout and a pitch of .1 inches, it offers efficient space utilization on your circuit board. Featuring 67 positions, it accommodates multiple connections with ease. Its straight mount orientation and .2-inch row spacing further enhance its versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Elevate your PCB design with this essential component, perfect for a wide range of applications.