345-067-523-604

Heilind Number:EDA345-067-523-604
Manufacturer:EDAC
Manufacturer Number:345-067-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 67 positions with a pitch of .1 inch, it ensures seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and 1-row design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility for various applications. Trust in this connector for efficient and secure card edge connections, essential for optimal functioning of your electronic systems.