345-067-523-607

Heilind Number:EDA345-067-523-607
Manufacturer:EDAC
Manufacturer Number:345-067-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features a single row configuration with 67 positions, ensuring seamless interconnectivity on your circuit board. Crafted with precision, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability in even the harshest operating environments. The contact material, made of high-quality Copper Alloy, facilitates efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic designs with this essential component, where reliability meets innovation.