345-067-523-608

Heilind Number:EDA345-067-523-608
Manufacturer:EDAC
Manufacturer Number:345-067-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-608

Detailed Description

Enhance your PCB connectivity with our Green Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 67 positions, ensuring reliable and efficient performance. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material is Copper Alloy, guaranteeing conductivity and longevity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this essential component.