345-067-523-612

Heilind Number:EDA345-067-523-612
Manufacturer:EDAC
Manufacturer Number:345-067-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-612

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector, meticulously designed for optimal performance. Crafted with a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures both reliability and longevity. With 67 positions and a pitch of .1 inches, this connector offers seamless compatibility and secure, high-speed data transfer. Its straight mount orientation and low-profile design make it easy to integrate into any setup, while its wide operating temperature range of -40 to 105°C guarantees stable operation even in harsh environments. Upgrade your connectivity solutions with this essential component.