345-067-523-658

Heilind Number:EDA345-067-523-658
Manufacturer:EDAC
Manufacturer Number:345-067-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-658

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector in striking green. With a pitch of .1 inches and row spacing of .2 inches, this connector boasts 67 positions in a single row, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity with this essential component.