345-067-523-688

Heilind Number:EDA345-067-523-688
Manufacturer:EDAC
Manufacturer Number:345-067-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 67 positions in a single row, this connector offers seamless and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in various environments. Trust in this green connector for efficient and secure electronic connections.