345-067-524-101

Heilind Number:EDA345-067-524-101
Manufacturer:EDAC
Manufacturer Number:345-067-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions and a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, you can count on optimal signal conductivity. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse conditions. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB project.