345-067-524-102

Heilind Number:EDA345-067-524-102
Manufacturer:EDAC
Manufacturer Number:345-067-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 67 positions in a single row layout, it offers reliable performance for your electronic projects. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. The contact material, Copper Alloy, guarantees excellent conductivity. Designed for straight mount orientation, it is easy to install on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential connector for seamless and efficient electronic connections.