345-067-524-103

Heilind Number:EDA345-067-524-103
Manufacturer:EDAC
Manufacturer Number:345-067-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-103

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration in your circuit boards, this connector features 67 positions, ensuring reliable and efficient data transmission. Its straight mount orientation and compact pitch of 0.1 inches make it easy to install and perfect for space-constrained applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures stable and safe operation. Trust in our connector for secure and efficient connectivity in your electronic projects. Elevate your PCB assembly with this essential component.