345-067-524-104

Heilind Number:EDA345-067-524-104
Manufacturer:EDAC
Manufacturer Number:345-067-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-104

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 67 positions in a single row, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With copper alloy contacts and a pitch of .1 inch, it delivers reliable conductivity with minimal signal loss. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic assemblies with this essential component.