345-067-524-108

Heilind Number:EDA345-067-524-108
Manufacturer:EDAC
Manufacturer Number:345-067-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 67 positions and a pitch of .1 inches, it offers seamless integration for your PCB assembly needs. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and boasts copper alloy contacts for reliable and efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, it ensures easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Elevate your connectivity solutions with this essential component.