345-067-524-158

Heilind Number:EDA345-067-524-158
Manufacturer:EDAC
Manufacturer Number:345-067-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-158

Detailed Description

Enhance your PCB connections with this high-performance card edge connector. Designed with precision, it features 67 positions in a single row, ensuring seamless connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient and secure PCB mounting. Crafted with copper alloy contacts, it ensures reliable signal transmission. The connector's straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this green-colored connector that is both functional and visually appealing.