345-067-524-404

Heilind Number:EDA345-067-524-404
Manufacturer:EDAC
Manufacturer Number:345-067-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-404

Detailed Description

Enhance your PCB connections with this versatile Board To Board PCB Connector. Featuring a sleek green hue, it boasts a single row design with 67 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durable performance, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Upgrade your connectivity with this essential component.