345-067-524-407

Heilind Number:EDA345-067-524-407
Manufacturer:EDAC
Manufacturer Number:345-067-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-407

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Designed for optimal performance, it features a straight mount orientation and a single row layout with 67 positions, ensuring efficient signal transmission. The UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Perfect for various industrial or commercial applications, it's a must-have component for your PCB assembly projects.