345-067-524-408

Heilind Number:EDA345-067-524-408
Manufacturer:EDAC
Manufacturer Number:345-067-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-408

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector boasts 67 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in rugged environments, while the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation, it's easy to install, and the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component today.