345-067-524-412

Heilind Number:EDA345-067-524-412
Manufacturer:EDAC
Manufacturer Number:345-067-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration in electronic systems. Crafted with precision, it features 67 positions with a single row layout, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is meticulously engineered with Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this straight-mount Card Edge Connector, a reliable choice for demanding environments.