345-067-524-458

Heilind Number:EDA345-067-524-458
Manufacturer:EDAC
Manufacturer Number:345-067-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 67 positions with a single row layout, perfect for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee efficient power delivery with minimal signal loss. With a pitch and row spacing of .1 and .2 inches respectively, it offers easy installation onto PCBs. The straight mount orientation further simplifies the assembly process, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a wide range of applications, this connector is a vital component for seamless device integration. Elevate your connectivity solutions with this essential connector.