345-067-524-602

Heilind Number:EDA345-067-524-602
Manufacturer:EDAC
Manufacturer Number:345-067-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-602

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. With 67 positions and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing ensure easy installation and durability. Crafted with copper alloy contacts, it guarantees reliable performance. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for various applications. Elevate your PCB interconnection setup with this essential component.