345-067-524-604

Heilind Number:EDA345-067-524-604
Manufacturer:EDAC
Manufacturer Number:345-067-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-604

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board to Board Card Edge Connector. Featuring 67 positions in a single row, it ensures seamless data transfer with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its straight mount orientation makes installation effortless, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse applications. Elevate your electronic assemblies with this essential component.