345-067-524-607

Heilind Number:EDA345-067-524-607
Manufacturer:EDAC
Manufacturer Number:345-067-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-607

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Featuring a single row with 67 positions, this connector offers seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees durability. Elevate your PCB designs with this essential connector.