345-067-524-608

Heilind Number:EDA345-067-524-608
Manufacturer:EDAC
Manufacturer Number:345-067-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions, allowing for efficient signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. Suitable for straight mounting orientation, it is perfect for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial and commercial use.Upgrade your PCB assembly with this essential component, meeting the highest standards of quality and performance.