345-067-524-612

Heilind Number:EDA345-067-524-612
Manufacturer:EDAC
Manufacturer Number:345-067-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-612

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Crafted with precision, it boasts 67 positions for seamless integration, ensuring optimal signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in demanding environments. Featuring a green color and straight mount orientation, it offers both functionality and aesthetics. With copper alloy contacts and a pitch of .1 inches, this connector ensures reliable conductivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for efficient and secure PCB connections that meet your highest standards.