345-067-524-678

Heilind Number:EDA345-067-524-678
Manufacturer:EDAC
Manufacturer Number:345-067-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-524-678

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. With 67 positions and a single-row design, it offers seamless integration for your electronic components. The durable housing, constructed from UL 94V-0 thermoplastic polyester, ensures reliability in any environment. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission. With a straight mount orientation and a compact form factor, it's ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Upgrade your connectivity setup with this essential component.