345-067-525-101

Heilind Number:EDA345-067-525-101
Manufacturer:EDAC
Manufacturer Number:345-067-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-101

Detailed Description

Effortlessly bridge connections on your PCB with our Green Board to Board Card Edge Connector. Engineered for seamless integration, this connector features a single row with 67 positions, ensuring reliable contact for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for versatile applications. Trust in this connector for superior performance in your PCB assemblies.