345-067-525-102

Heilind Number:EDA345-067-525-102
Manufacturer:EDAC
Manufacturer Number:345-067-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-102

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for optimal efficiency, it features 67 positions with a single row layout, ensuring seamless connectivity. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. Each contact is made from copper alloy, promoting efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Upgrade your setup with this essential component for seamless data transfer.