345-067-525-103

Heilind Number:EDA345-067-525-103
Manufacturer:EDAC
Manufacturer Number:345-067-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, its 67 positions offer ample connectivity for your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. With a straight mount orientation, it's easy to install for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.