345-067-525-108

Heilind Number:EDA345-067-525-108
Manufacturer:EDAC
Manufacturer Number:345-067-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in various environments. With a straight mount orientation and a pitch of .1 inches, it provides a secure and stable connection. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and 67 positions cater to diverse connectivity needs. Ideal for demanding applications, this connector offers a wide operating temperature range of -40 to 105 °C, making it suitable for industrial and commercial use. Upgrade your connectivity solutions with this top-of-the-line PCB connector.