345-067-525-112

Heilind Number:EDA345-067-525-112
Manufacturer:EDAC
Manufacturer Number:345-067-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-112

Detailed Description

Enhance your connectivity with our Green Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. With a compact single-row layout featuring 67 positions, this connector ensures efficient signal transmission between PCBs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Choose reliability and performance with this essential component for your PCB assemblies.